Part Details for MA501A103JAATR1 by Kyocera AVX Components
Overview of MA501A103JAATR1 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA501A103JAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA501A103JAATR1
|
Avnet Americas | Cap Ceramic 0.01uF 100V C0G 5% Axial 125?C T/R - Tape and Reel (Alt: MA501A103JAATR1) RoHS: Not Compliant Min Qty: 950 Package Multiple: 950 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |