Part Details for MA501-110V-CU by Altech Corporation
Results Overview of MA501-110V-CU by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA501-110V-CU Information
MA501-110V-CU by Altech Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95157-110VMLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
10146110-VH5AB22 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header TypeAB22 | |
10146110-VR5B22 | Amphenol Communications Solutions | Millipacs accessories, Pressfit insertion tool for 5 row Vertical receptacle Type B22 |
Price & Stock for MA501-110V-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-2073-ND
|
DigiKey | AMPERE METER 116DIN LCD AMPERE 1 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.0400 | Buy Now |
DISTI #
845-MA501110VCU
|
Mouser Electronics | Digital Panel Meters | 1 |
|
$93.6300 / $110.5700 | Buy Now |
DISTI #
70313766
|
RS | Current Meter, 4-Digit LCD w/Backlight, 1/16 DIN, 110 VAC +/-20%(50Hz), Panel Mt | Altech Corp MA501... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$122.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$84.6200 / $88.8500 | Buy Now |
|
Onlinecomponents.com | Altech MA501-110V-CU LCD ere Meter, LCD Display, 4 ts, MA Series RoHS: Compliant |
20 In Stock 22 Factory Stock |
|
$97.2300 / $148.9000 | Buy Now |
DISTI #
73549805
|
Verical | MA501-110V-CU Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 20 |
|
$136.0320 / $193.5700 | Buy Now |
|
Powell Electronics | Ampere Meter, 1/16DIN, LCD Min Qty: 1 | 15 |
|
$102.6800 | Buy Now |
|
Master Electronics | Altech MA501-110V-CU LCD ere Meter, LCD Display, 4 ts, MA Series RoHS: Compliant |
20 In Stock 22 Factory Stock |
|
$97.2300 / $148.9000 | Buy Now |
DISTI #
10047656
|
TestEquity LLC | Altech MA501-110V-CU LCD Ampere Meter, 4 Digits, 1/16 DIN, 1 Phase, 5 A, 110 VAC, IP65, MA Series | 0 |
|
$122.0400 | Buy Now |