Part Details for MA4VAT2000-1277T by MACOM
Overview of MA4VAT2000-1277T by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA4VAT2000-1277T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA4VAT2000-1277
|
Richardson RFPD | ATTENUATOR - VARIABLE VOLTAGE Min Qty: 1 | 0 |
|
RFQ |
Part Details for MA4VAT2000-1277T
MA4VAT2000-1277T CAD Models
MA4VAT2000-1277T Part Data Attributes:
|
MA4VAT2000-1277T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4VAT2000-1277T
MACOM
Variable Attenuator, 1700MHz Min, 2200MHz Max, 1.4dB Insertion Loss-Max, MO-220VBBD-1, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 25 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.4 dB | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 2 |