Part Details for MA4SW310 by MACOM
Overview of MA4SW310 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA4SW310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1051-ND
|
DigiKey | IC RF SWITCH SP3T 20GHZ DIE Min Qty: 50 Lead time: 18 Weeks Container: Bulk |
150 In Stock |
|
$16.6002 / $20.4494 | Buy Now |
DISTI #
937-MA4SW310
|
Mouser Electronics | RF Switch ICs 50MHz-20GHz IL 1.5dB @20GHz RoHS: Compliant | 0 |
|
$17.0600 / $20.0000 | Order Now |
DISTI #
MA4SW310
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 150 | 0 |
|
$14.2900 | Buy Now |
Part Details for MA4SW310
MA4SW310 CAD Models
MA4SW310 Part Data Attributes:
|
MA4SW310
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4SW310
MACOM
SP3T, 6000MHz Min, 20000MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, CHIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH ISOLATION | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | SP3T |