Part Details for MA4SW210 by TE Connectivity
Overview of MA4SW210 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for MA4SW210
MA4SW210 CAD Models
MA4SW210 Part Data Attributes
|
MA4SW210
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4SW210
TE Connectivity
50V V(BR),CHIP / DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Diode Type | PIN DIODE | |
Operating Temperature-Max | 125 °C |