Part Details for MA4ST551-1056 by MACOM
Overview of MA4ST551-1056 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105675-HMC434 | Analog Devices | HMC434 Evaluation PCB | |
105675-HMC432 | Analog Devices | HMC432 Evaluation PCB | |
105675-HMC433 | Analog Devices | HMC433 Evaluation PCB |
Part Details for MA4ST551-1056
MA4ST551-1056 CAD Models
MA4ST551-1056 Part Data Attributes
|
MA4ST551-1056
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4ST551-1056
MACOM
Variable Capacitance Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-CDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 22 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance-Nom | 0.8 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | L BAND TO KU BAND | |
JESD-30 Code | R-CDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 650 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |