Part Details for MA4ST403-287T by MACOM
Overview of MA4ST403-287T by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MA4ST403-287T
MA4ST403-287T CAD Models
MA4ST403-287T Part Data Attributes
|
MA4ST403-287T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4ST403-287T
MACOM
Variable Capacitance Diode, 15pF C(T),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 287 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 15 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 250 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES |