Part Details for MA4ST402CK by TE Connectivity
Overview of MA4ST402CK by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4ST402CK
MA4ST402CK CAD Models
MA4ST402CK Part Data Attributes
|
MA4ST402CK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4ST402CK
TE Connectivity
VARACTOR DIODE,DUAL, COMMON CATHODE,12PF C(T),SOT-23
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 287 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 12 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 250 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES |
Alternate Parts for MA4ST402CK
This table gives cross-reference parts and alternative options found for MA4ST402CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4ST402CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4ST402CK-T | VARACTOR DIODE,DUAL, COMMON CATHODE,12PF C(T),SOT-23 | TE Connectivity | MA4ST402CK vs MA4ST402CK-T |