Part Details for MA4ST320-1141 by TE Connectivity
Overview of MA4ST320-1141 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4ST320-1141
MA4ST320-1141 CAD Models
MA4ST320-1141 Part Data Attributes:
|
MA4ST320-1141
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4ST320-1141
TE Connectivity
VARACTOR DIODE,SINGLE,58PF C(T),SOD-323
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1141 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 58 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 300 | |
Surface Mount | YES |
Alternate Parts for MA4ST320-1141
This table gives cross-reference parts and alternative options found for MA4ST320-1141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4ST320-1141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAVR-000320-11410T | VARACTOR DIODE,SINGLE,58PF C(T),SOD-323 | TE Connectivity | MA4ST320-1141 vs MAVR-000320-11410T |