Part Details for MA4ST1320CK-1146T by MACOM
Overview of MA4ST1320CK-1146T by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4ST1320CK-1146T
MA4ST1320CK-1146T CAD Models
MA4ST1320CK-1146T Part Data Attributes:
|
MA4ST1320CK-1146T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4ST1320CK-1146T
MACOM
Variable Capacitance Diode, 55pF C(T), 12V, Silicon, Hyperabrupt, ROHS COMPLIANT, PLASTIC, CASE 1146, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Part Package Code | SC-70 | |
Package Description | R-XDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 1146 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 12 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance Ratio-Min | 3.37 | |
Diode Capacitance-Nom | 55 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-XDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |