Part Details for MA4ST079CK by MACOM
Overview of MA4ST079CK by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA4ST079CK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VARIABLE CAPACITANCE DIODE, LOW FREQUENCY TO ULTRA HIGH FREQUENCY, 12V, SILICON, HYPERABRUPT | 134 |
|
$0.2400 / $0.3600 | Buy Now |
Part Details for MA4ST079CK
MA4ST079CK CAD Models
MA4ST079CK Part Data Attributes:
|
MA4ST079CK
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4ST079CK
MACOM
Variable Capacitance Diode, 49pF C(T),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC BURLINGTON SEMICONDUCTOR OPERATION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 49 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 80 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES |