Part Details for MA4SPS421 by MACOM
Overview of MA4SPS421 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Entertainment and Gaming
Price & Stock for MA4SPS421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA4SPS421-ND
|
DigiKey | DIODE,SILICON-GLASS,PIN,CHIP Min Qty: 100 Lead time: 20 Weeks Container: Tray |
100 In Stock |
|
$3.7420 / $5.1237 | Buy Now |
DISTI #
MA4SPS421
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 500 | 0 |
|
$3.2600 | Buy Now |
Part Details for MA4SPS421
MA4SPS421 CAD Models
MA4SPS421 Part Data Attributes:
|
MA4SPS421
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4SPS421
MACOM
Pin Diode, Silicon, ROHS COMPLIANT, ODS-186, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-LBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Application | SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.175 pF | |
Diode Capacitance-Nom | 0.13 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.2 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-LBCC-N2 | |
Minority Carrier Lifetime-Nom | 5 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.8 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |