-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Attenuator, 10MHz Min, 4000MHz Max, 2dB Insertion Loss-Max, SOT-25, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1245-1-ND
|
DigiKey | RF DIODE PIN SOT25 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5039 In Stock |
|
$1.0241 / $2.3200 | Buy Now |
DISTI #
937-MA4P7455-1225T
|
Mouser Electronics | PIN Diodes 10-4000MHz Attn 30dB Quad Pi Attenuator RoHS: Compliant | 13437 |
|
$0.9940 / $2.2600 | Buy Now |
|
Bristol Electronics | 324 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MA4P7455-1225T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4P7455-1225T
MACOM
Fixed Attenuator, 10MHz Min, 4000MHz Max, 2dB Insertion Loss-Max, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Attenuation-Nom | 29 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43.01 dBm | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
VSWR-Max | 1.92 |
This table gives cross-reference parts and alternative options found for MA4P7455-1225T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4P7455-1225T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4P7455-1225T | IC,ATTENUATOR,TSOP,5PIN,PLASTIC | TE Connectivity | MA4P7455-1225T vs MA4P7455-1225T |