MA4P7447CA-287T
Description: Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN

Overview of MA4P7447CA-287T by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Telecommunications Communication and Networking Entertainment and Gaming

Price & Stock for MA4P7447CA-287T by MACOM

Part # Manufacturer Description Stock Price Buy
DISTI # 1465-MA4P7447CA-287TCT-ND
DigiKey DIODE,PIN,PLASTIC,LEADFREE Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1987
In Stock
  • 1 $2.3800
  • 10 $2.1410
  • 25 $2.0200
  • 100 $1.7210
  • 250 $1.6160
  • 500 $1.4140
  • 1,000 $1.1716
  • 3,000 $1.0908
  • 6,000 $1.0504
$1.0504 / $2.3800 Buy Now
DISTI # 937-MA4P7447CA-287T
Mouser Electronics PIN Diodes Ls=1.4nH Cp=.12pF Cmn Anode SOT-23 RoHS: Compliant 573
  • 1 $2.3200
  • 10 $1.9700
  • 100 $1.5800
  • 500 $1.3800
  • 1,000 $1.1500
  • 3,000 $1.0500
  • 6,000 $1.0200
$1.0200 / $2.3200 Buy Now
DISTI # MA4P7447CA-287T
Richardson RFPD RF PIN DIODE RoHS: Compliant Min Qty: 3000 0
  • 3,000 $0.9600
$0.9600 Buy Now

CAD Models for MA4P7447CA-287T by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA4P7447CA-287T by MACOM

MA4P7447CA-287T
MACOM
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
R-PDSO-G3
Pin Count
3
Manufacturer Package Code
CASE 287
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MACOM
Additional Feature
LOW DISTORTION
Application
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
100 V
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Capacitance-Max
1.2 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
0.6 Ω
Diode Res Test Current
10 mA
Diode Type
PIN DIODE
Frequency Band
S BAND
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Minority Carrier Lifetime-Nom
1 µs
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MA4P7447CA-287T
    MACOM
    Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN
    VS

Related Parts for MA4P7447CA-287T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA4P7447CA-287T by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA4P7447CA-287T by MACOM

Select Manufacturer
Which Manufacturer of MA4P7447CA-287T would you like to use for your alert(s)?
  • Please alert me when MA4P7447CA-287T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA4P7447CA-287T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA4P7447CA-287T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA4P7447CA-287T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA4P7447CA-287T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA4P7447CA-287T by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: