Part Details for MA4P274CK by MACOM
Overview of MA4P274CK by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4P274CK
MA4P274CK CAD Models
MA4P274CK Part Data Attributes
|
MA4P274CK
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4P274CK
MACOM
Pin Diode, 100V V(BR), Silicon, SURFACE MOUNT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 |
Alternate Parts for MA4P274CK
This table gives cross-reference parts and alternative options found for MA4P274CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4P274CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4P274CK | 100V, SILICON, PIN DIODE, SURFACE MOUNT PACKAGE-3 | TE Connectivity | MA4P274CK vs MA4P274CK |