Part Details for MA4P274-1068T by TE Connectivity
Overview of MA4P274-1068T by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4P274-1068T
MA4P274-1068T CAD Models
MA4P274-1068T Part Data Attributes:
|
MA4P274-1068T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4P274-1068T
TE Connectivity
ARRAY OF INDEPENDENT DIODES,SOT-143
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 1068 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES |
Alternate Parts for MA4P274-1068T
This table gives cross-reference parts and alternative options found for MA4P274-1068T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4P274-1068T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4P274-1068 | Pin Diode, Silicon, PLASTIC, CASE 1068, 4 PIN | MACOM | MA4P274-1068T vs MA4P274-1068 |