Part Details for MA4P203-134 by MACOM
Results Overview of MA4P203-134 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA4P203-134 Information
MA4P203-134 by MACOM is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MA4P203-134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA4P203-134-ND
|
DigiKey | RF DIODE PIN 100V SOT-23-3 Min Qty: 1200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7750 | Buy Now |
DISTI #
937-MA4P203-134
|
Mouser Electronics | PIN Diodes Diode,Pin,Chip,Ceramic,Si RoHS: Compliant | 0 |
|
$1.7700 / $3.5500 | Order Now |
DISTI #
MA4P203-134
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1100 | 0 |
|
$1.7000 | Buy Now |
Part Details for MA4P203-134
MA4P203-134 CAD Models
MA4P203-134 Part Data Attributes
|
MA4P203-134
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4P203-134
MACOM
Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-1
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC BURLINGTON SEMICONDUCTOR OPERATION | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Date Of Intro | 1988-01-01 | |
Additional Feature | LOW DISTORTION | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.15 pF | |
Diode Capacitance-Nom | 0.15 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 10 mA | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | S-CUUC-N1 | |
Minority Carrier Lifetime-Nom | 0.15 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |