Part Details for MA4P202-276 by MACOM
Overview of MA4P202-276 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA4P202-276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA4P202-276-ND
|
DigiKey | DIODE,PIN,CERAMIC_PKG,SI Min Qty: 100 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.5568 | Buy Now |
DISTI #
MA4P202-276
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MA4P202-276
MA4P202-276 CAD Models
MA4P202-276 Part Data Attributes
|
MA4P202-276
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4P202-276
MACOM
Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT, CERAMIC, CASE 276, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-CDSO-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 276 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, HIGH VOLTAGE, LOW LEAKAGE CURRENT | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.25 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 500 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-CDSO-N2 | |
Minority Carrier Lifetime-Nom | 0.06 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |