Part Details for MA4P1200NM-401T by MACOM
Overview of MA4P1200NM-401T by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA4P1200NM-401T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1223-1-ND
|
DigiKey | RF DIODE PIN 100V 1.5W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3139 In Stock |
|
$12.6942 / $20.0400 | Buy Now |
DISTI #
937-MA4P1200NM-401T
|
Mouser Electronics | PIN Diodes Vr 100 Vdc Max 1.5pF Rs= .75 Ohms Max. RoHS: Compliant | 547 |
|
$12.3100 / $19.4500 | Buy Now |
DISTI #
MA4P1200NM-401T
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1000 | 0 |
|
$11.3400 | Buy Now |
DISTI #
MA4P1200NM-401
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1 | 15 |
|
$16.5400 | Buy Now |
Part Details for MA4P1200NM-401T
MA4P1200NM-401T CAD Models
MA4P1200NM-401T Part Data Attributes:
|
MA4P1200NM-401T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4P1200NM-401T
MACOM
Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT, CERAMIC, CASE 1072, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | O-CALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1072 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Capacitance-Nom | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.75 Ω | |
Diode Res Test Current | 50 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | O-CALF-W2 | |
Minority Carrier Lifetime-Nom | 0.008 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MA4P1200NM-401T
This table gives cross-reference parts and alternative options found for MA4P1200NM-401T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4P1200NM-401T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4P1200NM-401T | SILICON, PIN DIODE, ROHS COMPLIANT, CERAMIC, CASE 401, 2 PIN | TE Connectivity | MA4P1200NM-401T vs MA4P1200NM-401T |