Part Details for MA4L022-1056 by MACOM
Overview of MA4L022-1056 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Aerospace and Defense
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Price & Stock for MA4L022-1056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA4L022-1056-ND
|
DigiKey | DIODE,PIN,BONDED,STRIPLINE,SI Min Qty: 100 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$33.2442 | Buy Now |
DISTI #
937-MA4L022-1056
|
Mouser Electronics | PIN Diodes Diode,Pin,Bonded,Stripline,Si RoHS: Compliant | 0 |
|
$31.6600 / $41.0400 | Order Now |
DISTI #
32400244
|
Verical | RF PIN DIODE Min Qty: 2 Package Multiple: 1 Date Code: 1908 | Americas - 88 |
|
$34.0500 | Buy Now |
DISTI #
MA4L022-1056
|
Richardson RFPD | RF PIN DIODE Min Qty: 100 | 88 |
|
$27.4000 | Buy Now |
Part Details for MA4L022-1056
MA4L022-1056 CAD Models
MA4L022-1056 Part Data Attributes
|
MA4L022-1056
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4L022-1056
MACOM
Pin Diode, 20V V(BR), Silicon, ROHS COMPLIANT, CERAMIC, CASE 1056, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | S-CDMW-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1056 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE | |
Application | LIMITER | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.19 pF | |
Diode Capacitance-Nom | 0.14 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Res Test Current | 10 mA | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO KU BAND | |
JESD-30 Code | S-CDMW-N2 | |
Minority Carrier Lifetime-Nom | 0.01 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MA4L022-1056
This table gives cross-reference parts and alternative options found for MA4L022-1056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4L022-1056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4L022-1056 | SILICON, PIN DIODE, ROHS COMPLIANT, CERAMIC, CASE 1056, 2 PIN | TE Connectivity | MA4L022-1056 vs MA4L022-1056 |