Part Details for MA4L021-134 by MACOM
Overview of MA4L021-134 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA4L021-134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1031-ND
|
DigiKey | RF DIODE PIN 35V CHIP Min Qty: 100 Lead time: 14 Weeks Container: Bulk |
200 In Stock |
|
$3.3180 / $4.8647 | Buy Now |
DISTI #
937-MA4L021-134
|
Mouser Electronics | PIN Diodes CW=3Watts Recovery time 15ns | 400 |
|
$3.2500 / $4.6500 | Buy Now |
Part Details for MA4L021-134
MA4L021-134 CAD Models
MA4L021-134 Part Data Attributes:
|
MA4L021-134
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4L021-134
MACOM
Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, CASE 134, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CASE 134, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 134 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Additional Feature | LOW LEAKAGE | |
Application | LIMITER | |
Breakdown Voltage-Min | 35 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.2 pF | |
Diode Capacitance-Nom | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.1 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 500 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO KU BAND | |
JESD-30 Code | S-XUUC-N1 | |
Minority Carrier Lifetime-Nom | 0.01 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |