Part Details for MA4L021-1056 by MACOM
Overview of MA4L021-1056 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for MA4L021-1056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA4L021-1056-ND
|
DigiKey | DIODE,PIN,BONDED,STRIPLINE,SI Min Qty: 50 Lead time: 14 Weeks Container: Tray |
11950 In Stock |
|
$30.6624 | Buy Now |
DISTI #
937-MA4L021-1056
|
Mouser Electronics | PIN Diodes Diode,Pin,Bonded,Stripline,Si RoHS: Compliant | 94 |
|
$29.2000 / $44.3400 | Buy Now |
Part Details for MA4L021-1056
MA4L021-1056 CAD Models
MA4L021-1056 Part Data Attributes:
|
MA4L021-1056
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4L021-1056
MACOM
Pin Diode, 20V V(BR), Silicon, ROHS COMPLIANT, CERAMIC, CASE 1056, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | S-CDMW-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1056 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW LEAKAGE | |
Application | LIMITER | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.2 pF | |
Diode Capacitance-Nom | 0.15 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.1 Ω | |
Diode Res Test Current | 10 mA | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO KU BAND | |
JESD-30 Code | S-CDMW-N2 | |
Minority Carrier Lifetime-Nom | 0.01 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |