Part Details for MA4FCP305 by TE Connectivity
Overview of MA4FCP305 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4FCP305
MA4FCP305 CAD Models
MA4FCP305 Part Data Attributes
|
MA4FCP305
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4FCP305
TE Connectivity
PIN DIODE,SINGLE,40V V(BR),FLIP CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Part Package Code | FLIP-CHIP | |
Package Description | FLIP CHIP-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 40 V | |
Diode Capacitance-Nom | 0.05 pF | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 0.025 µs | |
Operating Temperature-Max | 150 °C | |
Reverse Test Voltage | 10 V |