Part Details for MA4EX900L-MOT by TE Connectivity
Overview of MA4EX900L-MOT by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4EX900L-MOT
MA4EX900L-MOT CAD Models
MA4EX900L-MOT Part Data Attributes
|
MA4EX900L-MOT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4EX900L-MOT
TE Connectivity
700MHz - 1000MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 8.5dB CONVERSION LOSS-MAX, ROHS COMPLIANT, MINIATURE, PLASTIC, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.8 |
Alternate Parts for MA4EX900L-MOT
This table gives cross-reference parts and alternative options found for MA4EX900L-MOT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4EX900L-MOT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4EX900L-MOT | Double Balanced Mixer, 700MHz Min, 1000MHz Max, 8.5dB Conversion Loss-Max, ROHS COMPLIANT, MINIATURE, PLASTIC, MSOP-8 | MACOM | MA4EX900L-MOT vs MA4EX900L-MOT |