Part Details for MA4EX580L-1225T by MACOM
Overview of MA4EX580L-1225T by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A1881225T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, Tape and Reel Packaging | |
10127721-225TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Black Color,Tape and Reel without cap. |
Part Details for MA4EX580L-1225T
MA4EX580L-1225T CAD Models
MA4EX580L-1225T Part Data Attributes
Alternate Parts for MA4EX580L-1225T
This table gives cross-reference parts and alternative options found for MA4EX580L-1225T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4EX580L-1225T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4EX580L1-1225T | Double Balanced Mixer, 4700MHz Min, 6000MHz Max, 9.5dB Conversion Loss-Max, SOT-25, 5 PIN | MACOM | MA4EX580L-1225T vs MA4EX580L1-1225T |