Part Details for MA4E2514L-1116W by TE Connectivity
Overview of MA4E2514L-1116W by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4E2514L-1116W
MA4E2514L-1116W CAD Models
MA4E2514L-1116W Part Data Attributes
|
MA4E2514L-1116W
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4E2514L-1116W
TE Connectivity
MIXER DIODE,CHIP / DIE
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | CASE 1116, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 1116 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 150 °C |