Part Details for MA4E2514L-1116 by MACOM
Overview of MA4E2514L-1116 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51116ADFK#3A | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 | |
R5F51116AGFM#3A | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 | |
R5F51116ADFL#3A | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 |
Price & Stock for MA4E2514L-1116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA4E2514L-1116-ND
|
DigiKey | HMIC SURMOUNT SCHOTTKY TEE Min Qty: 800 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4875 / $5.4997 | Buy Now |
DISTI #
937-MA4E2514L-1116
|
Mouser Electronics | Schottky Diodes & Rectifiers HMIC Surmount SCHOTTKY Tee | 800 |
|
$5.4800 / $6.6600 | Buy Now |
DISTI #
MA4E2514L-1116
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 500 | 0 |
|
$5.3000 | Buy Now |
Part Details for MA4E2514L-1116
MA4E2514L-1116 CAD Models
MA4E2514L-1116 Part Data Attributes
|
MA4E2514L-1116
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4E2514L-1116
MACOM
Mixer Diode, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | S-XBCC-N3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 1116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.12 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | S-XBCC-N3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.05 W | |
Pulsed Input Power-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | LOW BARRIER |