Part Details for MA4E2200B1-287T by MACOM
Overview of MA4E2200B1-287T by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA4E2200B1-287T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1221-1-ND
|
DigiKey | RF DIODE SCHOTTKY 1.5V SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5579 In Stock |
|
$0.8009 / $1.8200 | Buy Now |
DISTI #
937-MA4E2200B1-287T
|
Mouser Electronics | Schottky Diodes & Rectifiers Brkdn V 1.5Volt min. .25pF max-65 to 125 RoHS: Compliant | 5985 |
|
$0.7610 / $1.7300 | Buy Now |
DISTI #
MA4E2200B1-287T
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.7300 | Buy Now |
DISTI #
MA4E2200B1-287
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | SCHOTTKY PLASTIC LEAD-FREE ZBD | 3000 |
|
RFQ |
Part Details for MA4E2200B1-287T
MA4E2200B1-287T CAD Models
MA4E2200B1-287T Part Data Attributes:
|
MA4E2200B1-287T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4E2200B1-287T
MACOM
Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 287 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | MACOM | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Pulsed Input Power-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type of Schottky Barrier | ZERO BARRIER |