Part Details for MA4E20541-1141T by MACOM
Overview of MA4E20541-1141T by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Price & Stock for MA4E20541-1141T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1219-1-ND
|
DigiKey | RF DIODE SCHOTTKY 3V SOD323 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7911 In Stock |
|
$0.7000 / $1.6700 | Buy Now |
DISTI #
937-MA4E20541-1141T
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY,PLASTIC,SINGLE,LEAD-FREE RoHS: Compliant | 1888 |
|
$0.6940 / $1.5800 | Buy Now |
DISTI #
MA4E20541-1141T
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.6700 | Buy Now |
DISTI #
MA4E20541-1141
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.6700 | Buy Now |
Part Details for MA4E20541-1141T
MA4E20541-1141T CAD Models
MA4E20541-1141T Part Data Attributes:
|
MA4E20541-1141T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4E20541-1141T
MACOM
Mixer Diode, Low Barrier, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1141, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1141, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Date Of Intro | 1998-01-01 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pulsed Input Power-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type of Schottky Barrier | LOW BARRIER |