Part Details for MA4E1338B1-1146T by MACOM
Results Overview of MA4E1338B1-1146T by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA4E1338B1-1146T Information
MA4E1338B1-1146T by MACOM is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-146TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 14 Position, 4.5mm Straight Tail (100u\\ Tin) plating, Non GW Compatible LCP, Black Color,Tape and Reel without cap. |
Price & Stock for MA4E1338B1-1146T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA4E1338B1-1146TCT-ND
|
DigiKey | DIODE SCHOTTKY 8V 250MW SOT-323 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6525 In Stock |
|
$0.8000 / $2.8300 | Buy Now |
DISTI #
937-MA4E1338B1-1146T
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Plastic Lead-Free RoHS: Compliant | 3245 |
|
$0.8000 / $2.4800 | Buy Now |
DISTI #
MA4E1338B1-1146
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.7700 | Buy Now |
DISTI #
MA4E1338B1-T
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.7700 | Buy Now |
Part Details for MA4E1338B1-1146T
MA4E1338B1-1146T CAD Models
MA4E1338B1-1146T Part Data Attributes
|
MA4E1338B1-1146T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4E1338B1-1146T
MACOM
Microwave Mixer Diode,
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM INC | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 1146 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | MACOM | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.36 V | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type of Schottky Barrier | MEDIUM BARRIER |