Part Details for MA4E1319-2 by TE Connectivity
Results Overview of MA4E1319-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA4E1319-2 Information
MA4E1319-2 by TE Connectivity is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MA4E1319-2
MA4E1319-2 CAD Models
MA4E1319-2 Part Data Attributes
|
MA4E1319-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4E1319-2
TE Connectivity
MIXER DIODE,9.375GHZ F(TEST),CHIP / DIE
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Part Package Code | FLIP-CHIP | |
Package Description | CASE 1200, FLIP CHIP-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 1200 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | MIXER DIODE | |
Operating Temperature-Max | 125 °C | |
Surface Mount | YES |