Part Details for MA4E1319-1 by MACOM
Results Overview of MA4E1319-1 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA4E1319-1 Information
MA4E1319-1 by MACOM is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MA4E1319-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1026-ND
|
DigiKey | RF DIODE SCHOTTKY 7V DIE Min Qty: 100 Lead time: 16 Weeks Container: Bulk |
400 In Stock |
|
$4.3000 / $4.7470 | Buy Now |
DISTI #
937-MA4E1319-1
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode,Schottky,GaAs,FlipChip,ReverseTee | 500 |
|
$4.3000 / $4.7400 | Buy Now |
DISTI #
MA4E1319-1
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 500 | 0 |
|
$3.7600 | Buy Now |
Part Details for MA4E1319-1
MA4E1319-1 CAD Models
MA4E1319-1 Part Data Attributes
|
MA4E1319-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4E1319-1
MACOM
Mixer Diode, Millimeter Wave Band, Gallium Arsenide, CASE 1199, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 1199 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | STATIC SENSITIVE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.06 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | MIXER DIODE | |
Frequency Band | MILLIMETER WAVE BAND | |
JESD-30 Code | R-XBCC-N3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pulsed Input Power-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |