Part Details for MA4AGSW4 by TE Connectivity
Overview of MA4AGSW4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for MA4AGSW4
MA4AGSW4 CAD Models
MA4AGSW4 Part Data Attributes:
|
MA4AGSW4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4AGSW4
TE Connectivity
50MHz - 50000MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 1.4dB INSERTION LOSS, DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 50 TO 70000 MHZ | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.01 dBm | |
Insertion Loss-Max | 1.4 dB | |
Operating Frequency-Max | 50000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP4T |