Part Details for MA4AGSW2 by MACOM
Overview of MA4AGSW2 by MACOM
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA4AGSW2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1020-ND
|
DigiKey | IC RF SWITCH SPDT 50GHZ DIE Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
937-MA4AGSW2
|
Mouser Electronics | RF Switch ICs 50-70000MHz ISO 65dB IL .7dB RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
36292947
|
Verical | RF Switch SPDT 50MHz to 50GHz 28dB 2-Pin Waffle RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1931 | Americas - 100 |
|
$16.4500 | Buy Now |
DISTI #
MA4AGSW2
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 100 |
|
RFQ | |
DISTI #
SMC-MA4AGSW2
|
Sensible Micro Corporation | Rf And Microwave Switch RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Trays | 14 |
|
RFQ | |
|
Chip1Cloud | IC RF SWITCH SPDT 50GHZ DIE | 3150 |
|
RFQ | |
|
Win Source Electronics | IC RF SWITCH SPDT 50GHZ DIE | 6000 |
|
$12.8120 / $19.2180 | Buy Now |
Part Details for MA4AGSW2
MA4AGSW2 CAD Models
MA4AGSW2 Part Data Attributes:
|
MA4AGSW2
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4AGSW2
MACOM
SPDT, 50MHz Min, 50000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | IT CAN ALSO OPERATE AT 50 TO 70000 MHZ | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.01 dBm | |
Insertion Loss-Max | 0.9 dB | |
Isolation-Min | 28 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 50000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | SPDT | |
Technology | GAAS | |
VSWR-Max | 1.12 |