Part Details for MA4AGSW1 by MACOM
Overview of MA4AGSW1 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA4AGSW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1018-ND
|
DigiKey | IC RF SWITCH SPST 50GHZ DIE Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
937-MA4AGSW1
|
Mouser Electronics | RF Switch ICs .05-50GHz SPST AlGaAs IL .3dB RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
77263634
|
Verical | RF Switch SPST 50MHz to 70GHz 20dB 2-Pin Waffle RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 200 |
|
$7.6000 | Buy Now |
DISTI #
MA4AGSW1
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 100 | 0 |
|
$6.9900 | Buy Now |
Part Details for MA4AGSW1
MA4AGSW1 CAD Models
MA4AGSW1 Part Data Attributes
|
MA4AGSW1
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4AGSW1
MACOM
SPST, 50MHz Min, 70000MHz Max, 0.6dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | IT CAN ALSO OPERATE AT 50 TO 70000 MHZ | |
Construction | COMPONENT | |
Input Power-Max (CW) | 22.79 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 70000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPST | |
VSWR-Max | 1.07 |