-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode, 50V V(BR), Gallium Arsenide, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA4AGFCP910 by MACOM is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1017-ND
|
DigiKey | RF DIODE PIN 75V 50MW 2-FLIPCHIP Min Qty: 100 Lead time: 20 Weeks Container: Tray |
1200 In Stock |
|
$5.8216 / $6.5934 | Buy Now |
DISTI #
937-MA4AGFCP910
|
Mouser Electronics | PIN Diodes AlGaAs,Flip Chip,PIN,Diode RoHS: Compliant | 1600 |
|
$5.4000 / $6.0200 | Buy Now |
DISTI #
MA4AGFCP910
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MA4AGFCP910
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4AGFCP910
MACOM
Pin Diode, 50V V(BR), Gallium Arsenide, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Application | SWITCHING | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.021 pF | |
Diode Capacitance-Nom | 0.018 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Forward Resistance-Max | 6 Ω | |
Diode Res Test Current | 10 mA | |
Diode Type | PIN DIODE | |
Frequency Band | MILLIMETER WAVE BAND | |
JESD-30 Code | R-XBCC-N2 | |
Minority Carrier Lifetime-Nom | 0.004 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |