-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode, 200V V(BR), Silicon, ROHS COMPLAINT, HERMATIC SEALED, GLASS, ODS-146
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA47266-146-ND
|
DigiKey | DIODE,PIN,GLASS,AXIAL,HI_VOLUME Min Qty: 1 Lead time: 16 Weeks Container: Tray |
39 In Stock |
|
$29.3405 / $37.5100 | Buy Now |
DISTI #
937-MA47266-146
|
Mouser Electronics | PIN Diodes Diode,Pin,Glass,Axial,Hi_Volume RoHS: Compliant | 101 |
|
$29.3400 / $37.5100 | Buy Now |
DISTI #
MA47266-146
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 100 | 0 |
|
$25.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MA47266-146
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA47266-146
MACOM
Pin Diode, 200V V(BR), Silicon, ROHS COMPLAINT, HERMATIC SEALED, GLASS, ODS-146
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | O-LALF-W2 | |
Pin Count | 146 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.6 Ω | |
Diode Res Test Current | 50 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | O-LALF-W2 | |
Minority Carrier Lifetime-Nom | 3 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MA47266-146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA47266-146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA47266-146T | Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, CASE 146, 2 PIN | MACOM | MA47266-146 vs MA47266-146T |