Part Details for MA46609-120 by MACOM
Overview of MA46609-120 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA46609-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA46609-120
|
Richardson RFPD | RF VARACTOR TUNING DIODE Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMC-MA46609-120
|
Sensible Micro Corporation | Rf Varactor Tuning Diode RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2104 | 50 |
|
RFQ |
Part Details for MA46609-120
MA46609-120 CAD Models
MA46609-120 Part Data Attributes
|
MA46609-120
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA46609-120
MACOM
Varactor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | O-CEMW-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 |
Alternate Parts for MA46609-120
This table gives cross-reference parts and alternative options found for MA46609-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA46609-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MA46609-120 | TE Connectivity | Check for Price | L-KA BAND, 2.2pF, 30V, GALLIUM ARSENIDE, ABRUPT VARIABLE CAPACITANCE DIODE, CERAMIC, CASE 120, 2 PIN | MA46609-120 vs MA46609-120 |