Part Details for MA46584 by MACOM
Overview of MA46584 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA46584
MA46584 CAD Models
MA46584 Part Data Attributes:
|
MA46584
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA46584
MACOM
Variable Capacitance Diode, 2pF C(T),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC BURLINGTON SEMICONDUCTOR OPERATION | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 992 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 2 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 2000 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES |