MA46485-30A
Description: VARACTOR DIODE,SINGLE,10PF C(T),PILL-C

Overview of MA46485-30A by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SCS-200LB Coilcraft Inc 30A CURRENT SENSE TRANSFORMER,

CAD Models for MA46485-30A by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA46485-30A by TE Connectivity

MA46485-30A
TE Connectivity
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
Pin Count
2
Manufacturer Package Code
CASE ODS-30
Reach Compliance Code
unknown
ECCN Code
EAR99
Diode Capacitance-Nom
10 pF
Diode Type
VARIABLE CAPACITANCE DIODE
Quality Factor-Min
1500
Rep Pk Reverse Voltage-Max
22 V
Surface Mount
YES
Want to compare parts?
  1. MA46485-30A
    TE Connectivity
    VARACTOR DIODE,SINGLE,10PF C(T),PILL-C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA46485-30A by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA46485-30A by TE Connectivity

Select Manufacturer
Which Manufacturer of MA46485-30A would you like to use for your alert(s)?
  • Please alert me when MA46485-30A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA46485-30A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA46485-30A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA46485-30A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA46485-30A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA46485-30A by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: