Part Details for MA46454 by MACOM
Overview of MA46454 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MA46454
MA46454 CAD Models
MA46454 Part Data Attributes
|
MA46454
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA46454
MACOM
Variable Capacitance Diode, Very High Frequency to KA Band, 1.5pF C(T), 22V, Gallium Arsenide, Hyperabrupt, CERAMIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | O-CEMW-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 |