MA46410
Description: VHF-KA BAND, 1.05pF, 18V, GALLIUM ARSENIDE, HYPERABRUPT VARIABLE CAPACITANCE DIODE, CERAMIC PACKAGE-2

Overview of MA46410 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MA46410 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA46410 by TE Connectivity

MA46410
TE Connectivity
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Package Description
O-CEMW-N2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
18 V
Configuration
SINGLE
Diode Cap Tolerance
10%
Diode Capacitance Ratio-Min
2.7
Diode Capacitance-Nom
1.05 pF
Diode Element Material
GALLIUM ARSENIDE
Diode Type
VARIABLE CAPACITANCE DIODE
Frequency Band
VERY HIGH FREQUENCY TO KA BAND
JESD-30 Code
O-CEMW-N2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
MICROWAVE
Qualification Status
Not Qualified
Quality Factor-Min
3000
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
END
Variable Capacitance Diode Classification
HYPERABRUPT
Want to compare parts?
  1. MA46410
    TE Connectivity
    VHF-KA BAND, 1.05pF, 18V, GALLIUM ARSENIDE, HYPERABRUPT VARIABLE CAPACITANCE DIODE, CERAMIC PACKAGE-2
    VS

Alternate Parts for MA46410

This table gives cross-reference parts and alternative options found for MA46410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA46410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MA46410 Variable Capacitance Diode, Very High Frequency to KA Band, 1.05pF C(T), 18V, Gallium Arsenide, Hyperabrupt, CERAMIC PACKAGE-2 MACOM MA46410 vs MA46410

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA46410 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA46410 by TE Connectivity

Select Manufacturer
Which Manufacturer of MA46410 would you like to use for your alert(s)?
  • Please alert me when MA46410 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA46410 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA46410 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA46410 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA46410.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA46410 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: