Part Details for MA45436-287T by MACOM
Overview of MA45436-287T by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA45436-287T
MA45436-287T CAD Models
MA45436-287T Part Data Attributes:
|
MA45436-287T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA45436-287T
MACOM
Variable Capacitance Diode, High Frequency to Ultra High Frequency, 4.7pF C(T), 30V, Silicon, Abrupt, PLASTIC, CASE 287, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 287 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 4.5 | |
Diode Capacitance-Nom | 4.7 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 1800 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |