MA45274
Description: Variable Capacitance Diode, Ultra High Frequency, 10pF C(T), 60V, Silicon, Abrupt,

Overview of MA45274 by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Agriculture Technology Medical Imaging Entertainment and Gaming Automotive

CAD Models for MA45274 by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA45274 by MACOM

MA45274
MACOM
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
O-CEMW-N2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Want to compare parts?
  1. MA45274
    MACOM
    Variable Capacitance Diode, Ultra High Frequency, 10pF C(T), 60V, Silicon, Abrupt,
    VS

Alternate Parts for MA45274

This table gives cross-reference parts and alternative options found for MA45274. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA45274, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MA45274 UHF BAND, 10pF, 60V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE TE Connectivity MA45274 vs MA45274
Part Number Description Manufacturer Compare
MA45274 UHF BAND, 10pF, 60V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE TE Connectivity MA45274 vs MA45274

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA45274 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA45274 by MACOM

  • Please alert me when MA45274 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MA45274 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA45274 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MA45274 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA45274.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA45274 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: