Part Details for MA44781 by MACOM
Overview of MA44781 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA44781
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA44781-ND
|
DigiKey | DIODE,VARACTOR,BONDED,STRIPLINE, Min Qty: 50 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$53.8128 | Buy Now |
DISTI #
937-MA44781
|
Mouser Electronics | PIN Diodes Junc. Cap. 0.5pF Non-Magnetic RoHS: Compliant | 47 |
|
$49.8500 / $59.1800 | Buy Now |
DISTI #
35877479
|
Verical | Dual Pair Anti-Parallel Non-Magnetic PIN Diode RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1947 | Americas - 72 |
|
$37.1000 | Buy Now |
DISTI #
MA44781
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 100 | 72 |
|
$37.0800 | Buy Now |
Part Details for MA44781
MA44781 CAD Models
MA44781 Part Data Attributes
|
MA44781
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA44781
MACOM
Pin Diode, 60V V(BR), Silicon, ROHS COMPLIANT, PLASTIC, CASE ODS-1134, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | O-CRDB-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE ODS-1134 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Application | SWITCHING | |
Breakdown Voltage-Min | 60 V | |
Configuration | COMPLEX | |
Diode Capacitance-Max | 3.5 pF | |
Diode Capacitance-Nom | 0.325 pF | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-CRDB-F2 | |
Number of Elements | 4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |