Part Details for MA4060B by Advanced Semiconductor Inc
Overview of MA4060B by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MA4060B
MA4060B CAD Models
MA4060B Part Data Attributes
|
MA4060B
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MA4060B
Advanced Semiconductor Inc
Step Recovery Diode, Very High Frequency to Ultra High Frequency, Silicon, 04A, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | O-MUPM-N1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 90 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 40 pF | |
Diode Capacitance-Min | 20 pF | |
Diode Capacitance-Nom | 30 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | O-MUPM-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 50 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |