MA3S132EG
Panasonic Electronic Components
Description: Mixer Diode, Very High Frequency, Silicon, ROHS COMPLIANT, SSMINI3-F3, 3 PIN

Overview of MA3S132EG by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MA3S132EG by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA3S132EG by Panasonic Electronic Components

MA3S132EG
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
R-PDSO-F3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.60
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Capacitance-Max
2 pF
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Frequency Band
VERY HIGH FREQUENCY
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e6
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN BISMUTH
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. MA3S132EG
    Panasonic Electronic Components
    Mixer Diode, Very High Frequency, Silicon, ROHS COMPLIANT, SSMINI3-F3, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA3S132EG by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA3S132EG by Panasonic Electronic Components

  • Please alert me when MA3S132EG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA3S132EG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA3S132EG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA3S132EG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA3S132EG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA3S132EG by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: