There are no models available for this part yet.
Overview of MA368 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MA368 by Panasonic Electronic Components
Part Data Attributes for MA368 by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Part Package Code
|
SC-76A
|
Package Description
|
R-PDSO-G2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
32 V
|
Configuration
|
SINGLE
|
Diode Cap Tolerance
|
21.74%
|
Diode Capacitance Ratio-Min
|
4
|
Diode Capacitance-Nom
|
4.6 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band
|
ULTRA HIGH FREQUENCY TO KA BAND
|
JESD-30 Code
|
R-PDSO-G2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Variable Capacitance Diode Classification
|
ABRUPT
|
Alternate Parts for MA368
This table gives cross-reference parts and alternative options found for MA368. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA368, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBV105GLT1 | Tuning Diode 30 V C3/C25 = 4.0-6.5, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MA368 vs MMBV105GLT1 |
ZC829B | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 8.2pF C(T), 25V, Silicon, Hyperabrupt | Diodes Incorporated | MA368 vs ZC829B |
MA2Z368 | Variable Capacitance Diode, Ultra High Frequency to KA Band, 4.6pF C(T), 32V, Silicon, SC-76A, 2 PIN | Panasonic Electronic Components | MA368 vs MA2Z368 |
MMBV105GLT3 | UHF BAND, 30V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | MA368 vs MMBV105GLT3 |
1T365 | Variable Capacitance Diode, 0.7pF C(T), 30V, Silicon, M-235, 2 PIN | Sony Semiconductor | MA368 vs 1T365 |
UZMV829B | Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon | Diodes Incorporated | MA368 vs UZMV829B |
UZC829B | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 8.2pF C(T), 25V, Silicon, Hyperabrupt | Diodes Incorporated | MA368 vs UZC829B |
MA379 | Variable Capacitance Diode, Ultra High Frequency, 6.17pF C(T), 32V, Silicon, MINI PACKAGE-2 | Panasonic Electronic Components | MA368 vs MA379 |
ZMV829BTA | Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2 | Diodes Incorporated | MA368 vs ZMV829BTA |
MMBV105GL | UHF BAND, 30V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB | Motorola Mobility LLC | MA368 vs MMBV105GL |