Part Details for MA365 by Panasonic Electronic Components
Results Overview of MA365 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA365 Information
MA365 by Panasonic Electronic Components is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MA365
MA365 CAD Models
MA365 Part Data Attributes
|
MA365
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA365
Panasonic Electronic Components
Variable Capacitance Diode, Ultra High Frequency, 39.3pF C(T), 32V, Silicon, SMINI2-G1, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 32 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 2.5% | |
Diode Capacitance Ratio-Min | 13 | |
Diode Capacitance-Nom | 39.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MA365
This table gives cross-reference parts and alternative options found for MA365. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA365, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MA371 | Panasonic Electronic Components | Check for Price | Variable Capacitance Diode, Ultra High Frequency, 36.335pF C(T), 32V, Silicon, S-MINI2-G1, SC-76A, 2 PIN | MA365 vs MA371 |
HVU350 | Hitachi Ltd | Check for Price | Variable Capacitance Diode, Silicon | MA365 vs HVU350 |
BB813 | Siemens | Check for Price | Variable Capacitance Diode, 10pF C(T), 30V, Silicon | MA365 vs BB813 |
BB182T/R | NXP Semiconductors | Check for Price | DIODE VHF BAND, 57 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Variable Capacitance Diode | MA365 vs BB182T/R |
HVU308A | Hitachi Ltd | Check for Price | Variable Capacitance Diode, 35V, Silicon, URP, 2 PIN | MA365 vs HVU308A |
1N4789 | Spectrum Control | Check for Price | Variable Capacitance Diode, 12pF C(T), Silicon, Abrupt, DO-7, | MA365 vs 1N4789 |
HVU316 | Renesas Electronics Corporation | Check for Price | 6.19pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, URP, 2 PIN | MA365 vs HVU316 |
SMV1705-079LF | Skyworks Solutions Inc | Check for Price | Variable Capacitance Diode, S Band, 18.3pF C(T), 12V, Silicon, Hyperabrupt, SC-79, 2 PIN | MA365 vs SMV1705-079LF |
MA2SV09 | Panasonic Electronic Components | Check for Price | Variable Capacitance Diode, Ultra High Frequency, 15.65pF C(T), 6V, Silicon, SC-79, 2 PIN | MA365 vs MA2SV09 |
BB181,115 | NXP Semiconductors | $0.0678 | BB181 - VHF variable capacitance diode SOD 2-Pin | MA365 vs BB181,115 |