Part Details for MA3640J00TDSN60 by Motorola Mobility LLC
Overview of MA3640J00TDSN60 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA3640J00TDSN60
MA3640J00TDSN60 CAD Models
MA3640J00TDSN60 Part Data Attributes
|
MA3640J00TDSN60
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MA3640J00TDSN60
Motorola Mobility LLC
4M X 36 FAST PAGE DRAM MODULE, 60 ns, SMA72, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 18 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 150994944 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MA3640J00TDSN60
This table gives cross-reference parts and alternative options found for MA3640J00TDSN60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA3640J00TDSN60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM536400AMG-70 | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | SK Hynix Inc | MA3640J00TDSN60 vs HYM536400AMG-70 |
GMM7364100AMS-8 | Fast Page DRAM Module, 4MX36, 80ns, CMOS, SIMM-72 | LG Semicon Co Ltd | MA3640J00TDSN60 vs GMM7364100AMS-8 |
MSC23437D-60BS9 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | MA3640J00TDSN60 vs MSC23437D-60BS9 |
SM536044002Q5S7 | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | SMART Modular Technology Inc | MA3640J00TDSN60 vs SM536044002Q5S7 |
KMM5364100G-8 | Fast Page DRAM Module, 4MX36, 80ns, CMOS, SIMM-72 | Samsung Semiconductor | MA3640J00TDSN60 vs KMM5364100G-8 |
KMM5364100H-7 | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | Samsung Semiconductor | MA3640J00TDSN60 vs KMM5364100H-7 |
HYM536410AMG-60 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | SK Hynix Inc | MA3640J00TDSN60 vs HYM536410AMG-60 |
KMM5364105CKG-5 | EDO DRAM Module, 4MX36, 50ns, CMOS, DIMM-72 | Samsung Semiconductor | MA3640J00TDSN60 vs KMM5364105CKG-5 |
CL001E04360E0DT-60 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Celestica Inc | MA3640J00TDSN60 vs CL001E04360E0DT-60 |
HB56D436BR-8B | Fast Page DRAM Module, 4MX36, 80ns, MOS, SIMM-72 | Hitachi Ltd | MA3640J00TDSN60 vs HB56D436BR-8B |